Texas InstrumentsBQ24630RGERBattery Management ICs

Switching Battery Charger Controller Li-FePO4 10000mA 1.8V to 26V 24-Pin VQFN EP T/R

This battery charger BQ24630RGER charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. Its output produces a current of 10000(Max) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Lithium Phosphate. This device has a minimum operating supply voltage of 5 V and a maximum of 28 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Total In Stock: 9,000 parts

Regional Inventory: 6,000

    Total$6,579.00Price for 3000

    6,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 6,000 parts
      • Price: $2.193
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $2.51

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.