| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 1000 | |
| 4.4 | |
| 15 | |
| 6.38 | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Easily optimize battery performance with this battery protection BQ24351DSGT charge controller from Texas Instruments. With an output that has a voltage of 6.38 V, this is power management at its best. Its output produces a current of 1 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.4 V and a maximum of 15 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

