| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 1500 | |
| 3 | |
| 30 | |
| 4.35 | |
| 1500(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
This battery protection BQ24314ADSGR charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. Its output produces a current of 1500(Max) mA. With an output that has a voltage of 4.35 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 30 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

