| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 1500 | |
| 3.3 | |
| 30 | |
| 5.85 | |
| 1500(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
This battery protection BQ24313DSGT charge controller from Texas Instruments is made up of integrated circuits that perform functions to help keep your batteries running smoothly. Its output produces a current of 1500(Max) mA. With an output that has a voltage of 5.5 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 3.3 V and a maximum of 30 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

