| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.4 | |
| 3.3 | |
| 26 | |
| 5.5 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery protection BQ24300DSGR charge controller from Texas Instruments is perfect for you! With an output that has a voltage of 5.5 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device has a minimum operating supply voltage of 3.3 V and a maximum of 26 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

