| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4(Typ) | |
| 3.9 | |
| 6.2 | |
| 3.5 to 4.44 | |
| 3000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 24 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery charger BQ24298RTWR charge controller from Texas Instruments is perfect for you! Its output produces a current of 3.5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.9 V and a maximum of 6.2 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

