Texas InstrumentsBQ24253RGETBattery Management ICs

Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R

This battery charger BQ24253RGET charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. Its output produces a current of 2000(Max) mA. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.35 V and a maximum of 10.5 V.

250 parts: Ships in 2 days

    Total$469.50Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $1.878

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.