Texas InstrumentsBQ24195RGETBattery Management ICs

Switching Battery Charger Li-Ion/Li-Pol 4500mA 3.5V to 4.4V 24-Pin VQFN EP T/R

Keeping your battery safe has never been easier with this usb/ac adapter charger BQ24195RGET charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. Its output produces a current of 4500(Max) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3.9 V and a maximum of 17 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.

197 parts: Ships in 2 days

    Total$2.04Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      197
      Country Of origin:
      Philippines
         
      • Price: $2.039
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 197 parts
      • Price: $2.039

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.