| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 3.9VDC to 17VDC | |
| 1500 | |
| BQ24195 |
Using the BQ24195EVM-193 by Texas Instruments power management development kit is essential for controlling the power levels of your circuit. It has a switching frequency of 1500 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

