| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 3000 | |
| 3.9 | |
| 17 | |
| 3.5 to 4.4 | |
| 4500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Monitor the state of your batteries with usb/ac adapter charger BQ24190RGET charge controller from Texas Instruments. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. Its output produces a current of 4.5(Max) mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.9 V and a maximum of 17 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

