| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4.5 | |
| 17 | |
| 2.1 to 15.5 | |
| 4000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 5.65(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
This smart battery charger BQ24171RGYR charge controller from Texas Instruments operates to optimize your battery's performance. Its output produces a current of 4000 mA. With an output that has a voltage of 13.5 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 17 V. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

