| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4.5 | |
| 17 | |
| 4.2|8.4|12.6 | |
| 4000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 5.65(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
This battery charger BQ24170RGYT charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. Its output produces a current of 4000 mA. With an output that has a voltage of 13.5(Max) V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.5 V and a maximum of 17 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

