| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 2500 | |
| 4.2 | |
| 18 | |
| 3.5 to 4.44 | |
| 2500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.77(Max) |
| Package Length | 2.77(Max) |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 49 | |
| Lead Shape | Ball |
This battery charger BQ24160YFFR charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. Its output produces a current of 2500 mA. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.2 V and a maximum of 10 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

