| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 10(Typ) | |
| 4 | |
| 6 | |
| 3.5 to 4.44 | |
| 1250(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 14 | |
| Lead Shape | No Lead |
This switch mode charge management BQ24155RGYR charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. Its output produces a current of 1250(Max) mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

