| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Maximum Supply Current (mA) | 10(Typ) |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 6 |
| Output Voltage (V) | 3.5 to 4.44 |
| Output Current (mA) | 1250(Max) |
| Maximum Power Dissipation (mW) | 540 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 1.95 mm |
| Package Length | 1.98 mm |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 20 |
| Lead Shape | Ball |