| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| BQ24125 |
Ideal for figuring out power consumption at the design phase this BQ24125EVM-003 power management development kit manufactured by Texas Instruments will exceed your needs.
Dev Kit Description
The BQ24125 EVM helps you evaluate the performance of a charge management solution for portable applications using the BQ24120x product family. A complete, designed, and tested charger is presented. The charger can deliver up to 2 A of continuous output current and is programmed from the factory to deliver 1.33 A of charging current. Follow the instructions in this user‘s guide that pertain to the specific BQ2412x EVM to be evaluated (one-, two- or three-cell).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

