| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 16VDC(Max) | |
| BQ24120 | |
| 50.8 | |
| 46.99 |
Manage power by messing around with this BQ24120EVM-001 power management development kit manufactured by Texas Instruments. This product is 50.8 mm long.
Dev Kit Description
The bq24120EVM-001 provides a convenient method for evaluating the performance of a charge management solution for portable applications using the bq24120. The charger can deliver up to 2 A of continuous output current and is programmed from the factory to deliver 1.33 A of charging current. The only necessities to use the EVM are a power source (16 V max) and the single-cell Li-Ion battery to be charged.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
