| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH | |
| 5 | |
| 4.35 | |
| 16 | |
| 4.2|8.4 | |
| 2000(Max) | |
| 1810 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 3.5 |
| Package Length | 4.5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

