| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH | |
| 5 | |
| 4.35 | |
| 16 | |
| 4.2|8.4 | |
| 2000(Max) | |
| 1810 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.65(Max) mm |
| Package Length | 4.65(Max) mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
This switch mode charger BQ24103ARHLR charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. Its output produces a current of 150 to 2000 mA. With an output that has a voltage of 4.2|8.4 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.35 V and a maximum of 16 V. This device runs on Li-Ion|Li-Pol|NiMH|NiCD Packs. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

