| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1000 | |
| 3.5 | |
| 12 | |
| 4.2 | |
| 1000(Max) | |
| 1920 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Protect your batteries from operating outside its safe operating area with this smart battery charger BQ24090DGQT charge controller from Texas Instruments. Its output produces a current of 1000 mA. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device has a minimum operating supply voltage of 3.5 V and a maximum of 12 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

