| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1.5 | |
| 4.35 | |
| 26 | |
| 4.1 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Use this smart battery charger BQ24079RGTR charge controller from Texas Instruments to monitor the state of your batteries. With an output that has a voltage of 4.1 V, this is power management at its best. Its output produces a current of 1500(Max) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.35 V and a maximum of 6.4 V. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

