| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1.5 | |
| 4.35 | |
| 26 | |
| 4.2 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Use this smart battery charger BQ24075TRGTR charge controller from Texas Instruments to monitor the state of your batteries. Its output produces a current of 1500(Max) mA. With an output that has a voltage of 4.2 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.35 V and a maximum of 6.4 V. This device runs on Li-Ion.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

