Texas InstrumentsBQ24072TRGTRBattery Management ICs

Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R

Are you looking for a system to optimize your battery performance? Then this battery charger BQ24072TRGTR charge controller from Texas Instruments is the solution you've been looking for! Its output produces a current of 1500(Max) mA. With an output that has a voltage of 4.2 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.35 V and a maximum of 6.4 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device runs on Li-Ion.

Total In Stock: 15,000 parts

Regional Inventory: 6,000

    Total$3,587.40Price for 3000

    6,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $1.1958
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2518+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 9,000 parts
      • Price: $1.1598

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.