| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 4.8VDC to 6.5VDC | |
| BQ24071 |
Are you in the design phase? Use this BQ24071EVM power management development kit developed by Texas Instruments.
Dev Kit Description
The bq24071EVM provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the bq24070/1 product family. A completly designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 1 A of charging current.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
