| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 2 | |
| 4.5 | |
| 6.5 | |
| 4.2 | |
| 1000(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this linear charge management BQ24020DRCR charge controller from Texas Instruments is perfect for you! With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 1000(Max) mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device runs on Li-Ion|Li-Pol Packs. This device has a minimum operating supply voltage of 4.5 V and a maximum of 6.5 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

