| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 4 | |
| 4.5 | |
| 15 | |
| 4.2 | |
| 2000(Max) | |
| 300 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Monitor the state of your batteries with linear charge management BQ2057CSNTR charge controller from Texas Instruments. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 2000(Min) mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V. This battery gauge has a minimum operating temperature of -20 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

