Texas InstrumentsBQ2031SN-A5TRBattery Management ICs

Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC T/R

Use this linear charge management BQ2031SN-A5TR charge controller from Texas Instruments to control the environment of your batteries. Its typical operating supply voltage is 5 V. Its output produces a current of 2000(Min) mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device runs on Lead-Acid. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This battery gauge has an operating temperature range of -20 °C to 70 °C.

Import TariffMay apply to this part

324 parts: Ships tomorrow

    Total$3.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2003+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      324
      Country Of origin:
      Mexico
         
      • Price: $3.0920
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2003+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 324 parts
      • Price: $3.0920

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.