| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH | |
| 0.08 | |
| 2.8 | |
| 4.25 | |
| 5.5 | |
| -20 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Control the environment of your batteries with this battery monitoring BQ2018TS-E1TR charge controller from Texas Instruments. Its typical operating supply voltage is 4.25 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion. This device has a typical operating supply voltage of 4.25 V. Its minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This battery gauge has a minimum operating temperature of -20 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

