| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH | |
| 0.08 | |
| 2.8 | |
| 4.25 | |
| 5.5 | |
| -20 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Control the environment of your batteries with this battery monitoring BQ2018SN-E1 charge controller from Texas Instruments. Its typical operating supply voltage is 4.25 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 4.25 V. Its minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This battery gauge has an operating temperature range of -20 °C to 70 °C. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

