| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| NiCd|NiMH | |
| 0.25 | |
| 3 | |
| 4.25 | |
| 6.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Easily reduce the complexity and component count of your battery powered system with this gas gauge BQ2012SN-D107TR charge controller from Texas Instruments. Its typical operating supply voltage is 4.25 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device runs on NiCD|NiMH. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a typical operating supply voltage of 4.25 V. Its minimum operating supply voltage of 3 V, while its maximum is 6.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

