| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| NiCd|NiMH | |
| 2.2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 to 5.5 | |
| 2000(Max) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
This fast charge management BQ2003SG4 charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. Its typical operating supply voltage is 5 V. Its output produces a current of 2000(Min) mA. With an output that has a voltage of 0 to 5.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on NiCD|NiMH. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This battery gauge has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

