| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| NiCd|NiMH | |
| 2.2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 to 5.5 | |
| 2000(Max) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Monitor the state of your batteries with fast charge management BQ2003PN-N charge controller from Texas Instruments. Its typical operating supply voltage is 5 V. Its output produces a current of 2000(Min) mA. With an output that has a voltage of 0 to 5.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on NiCD|NiMH. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

