ams OSRAMBPX 65Photodiodes
Photodiode PIN Chip 850nm 0.55A/W Sensitivity 2-Pin TO-18
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| PIN | |
| Flat Glass | |
| Si | |
| 0.55A/W | |
| Forward | |
| 850 | |
| 12 | |
| 12 | |
| 5 | |
| 1.3 | |
| 50 | |
| 250 | |
| -40 | |
| 125 | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Height | 5.5(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

