Top Searched
VishayBPW96BPhototransistors
No Phototransistor Chip Silicon 850nm 2-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Clear | |
| Silicon | |
| 1 | |
| NPN | |
| 40 | |
| Top View | |
| 850 | |
| 7500 | |
| 50 | |
| 200 | |
| 5 | |
| 70 | |
| 0.3 | |
| 150 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Bulk | |
| Diameter | 5.75 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

