| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Module | |
| PIN | |
| Epoxy | |
| Si | |
| Forward | |
| 950 | |
| 100(Typ) | |
| 100(Typ) | |
| 45(Typ) | |
| 30 | |
| 60 | |
| 215 | |
| -40 | |
| 100 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.4 |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | Side View |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

