Top Searched
VishayBPW41NPhotodiodes
Photodiode PIN Module 950nm 2-Pin Side View Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| PIN | |
| Epoxy | |
| Si | |
| Forward | |
| 950 | |
| 100(Typ) | |
| 100(Typ) | |
| 45(Typ) | |
| 30 | |
| 60 | |
| 215 | |
| -40 | |
| 100 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.4 mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 2 |
| Supplier Package | Side View |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

