ams OSRAMBPW 34 FSPhotodiodes
Photodiode PIN Chip 950nm 0.7A/W Sensitivity Automotive AEC-Q102 2-Pin PDIL SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.10.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| PIN | |
| Si | |
| 0.7A/W | |
| Reverse | |
| 950 | |
| 20 | |
| 20 | |
| 50 | |
| 30 | |
| 1.3 | |
| 32 | |
| 150 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 4.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DIP |
| Supplier Package | PDIL SMD |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

