| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Media | Air|Gas|Liquid |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.2 |
| Package Width | 12.8 |
| Package Length | 10.3 |
| PCB changed | 3 |
| Supplier Package | SMD Module |
| Pin Count | 3 |