| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 5psi |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | ±0.25 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 3.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Air|Gas |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 12.7 |
| Package Length | 13.8 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| Pin Count | 8 |