Murata ManufacturingBPM15-120-Q48-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.625|0.625 | |
| 15 | |
| 1600VDC(Max) | |
| DC/DC | |
| 350 | |
| Yes | |
| 0.25% | |
| 0.25% | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 19.56 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

