SwitchcraftBPJR03AUXConnector Audio and Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| White | |
| 21.6 | |
| 13 | |
| Panel Mount | |
| Brass | |
| Nickel | |
| Brass |
Create a connection with your sound and video using this rca BPJR03AUX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. BPJR03AUX is housed in brass. This product is 21.6 mm long and 13 mm. Its 2 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

