SwitchcraftBPJJ03XConnector Audio and Video
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 15 | |
| 34.5 | |
| Panel Mount | |
| Brass | |
| Nickel | |
| Brass |
This rca BPJJ03X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. BPJJ03X is housed in brass. It has 2 terminals. This product is 34.5 mm long with a diameter of 15 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

