KYOCERA AVX Components CorporationBP0805A4320ASTRRF Filters
RF Filter Band Pass 4320MHz 4120MHz to 4520MHz 1.2dB 50Ohm SMD 4Pin 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Band Pass | |
| 4320 | |
| 4120 to 4520 | |
| 50Ohm | |
| 1.2 | |
| 15 | |
| Surface Mount | |
| 4 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.03 | |
| 1.55 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

