Murata ManufacturingBNX026H01LEMI Filters
EMI Filter LC-Circuit >=35dB 20A 50VDC Flat Style SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| >=35 | |
| 20 | |
| 50VDC | |
| -55 | |
| 125 | |
| Surface Mount | |
| Flat Style | |
| 12.1 | |
| 9.1 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

