Bosch Sensortec GmbHBNO055Specialized Sensors
Absolute Orientation Sensor Digital Output 2.5V/3.3V 28-Pin LGA T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Absolute Orientation Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -50 | |
| 3.6 | |
| 2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) |
| Package Width | 3.8 |
| Package Length | 5.2 |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

