CONEC Elektronische Bauelemente GmbHBNCP-BNCSAN20X75Connector RF
Conn BNC Adapter 75Ohm RA PL/F Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| PL/F | |
| Right Angle | |
| M/F | |
| Gold | |
| 75 | |
| Standard | |
| 14.5 | |
| 27.9 | |
| 26.4 |
This bnc adapter BNCP-BNCSAN20X75 RF connector from Conec will make your RF components work in sync. This connector's body is plated in nickel. It has a right angle body orientation. This product is 27.9 mm long and 26.4 mm tall with a diameter of 14.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
