SamtecBNC7T-J-P-HN-ST-TH1Connector RF
Conn BNC 0Hz to 12GHz 75Ohm Solder ST Thru-Hole RCP Gold Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 12G | |
| 500VAC | |
| 75 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 125 | |
| Bulk | |
| 13.5 | |
| Through Hole |
This bnc BNC7T-J-P-HN-ST-TH1 RF connector from Samtec will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 13.5 mm tall. It uses the solder termination method. This rf connector has an operating temperature of -65 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

