Bosch Sensortec GmbHBMP384Board Mount Pressure Sensors
Board Mount Pressure Sensor 300hPa to 1250hPa Barometric 10-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Barometric | |
| 300hPa to 1250hPa | |
| 2000kPa | |
| 100 to 500 | |
| 1.65 | |
| 1.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Supplier Package | LGA |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

