| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 2 | |
| 2360 to 2500 | |
| ADC/GPIO/I2C/I2S/PDM/PWM/UART/USB | |
| -40 | |
| 85 | |
| Bluetooth v5.1(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 7.5 |
| Package Length | 9.5 |
| PCB changed | 63 |
| Supplier Package | SMD Module |
| 63 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

