| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| WLAN+ZigBee | |
| Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 10.2 |
| Package Length | 15 |
| PCB changed | 68 |
| Supplier Package | SMD Module |
| 68 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

